Phoenix Contact 512 MB Industrial Grade SD Flash Card Compact Flash Card

Subtotal (1 unit)*

Kr. 1 700,67

(exc. VAT)

Kr. 2 125,84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 700,67

*price indicative

RS Stock No.:
129-421
Mfr. Part No.:
2701872
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Compact Flash Card

Memory Size

512MB

Series

MODULAR MUX

Memory Card Format

SD Flash Card

Industrial Grade

Yes

Adapter Included

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Standards/Approvals

EU RoHS, CHINA RoHS, REACH

RoHS Status: Exempted

COO (Country of Origin):
DE
The Phoenix Contact SD FLASH MUX is versatile solution for multiplexer systems, offering easy configuration without the need for programming. It allows for seamless communication between components via Ethernet or wireless connection.

Supports wireless communication options

Compatible with Phoenix Contact wireless products

Enhances efficiency and flexibility in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy