Transcend 64 GB MicroSDXC microSD, UHS I U3, A2, Class 10
- RS Stock No.:
- 175-164
- Distrelec Article No.:
- 302-49-322
- Mfr. Part No.:
- TS64GUSD340S
- Brand:
- Transcend
Subtotal (1 unit)*
Kr. 949,29
(exc. VAT)
Kr. 1 186,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 11 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 949,29 |
*price indicative
- RS Stock No.:
- 175-164
- Distrelec Article No.:
- 302-49-322
- Mfr. Part No.:
- TS64GUSD340S
- Brand:
- Transcend
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
| Brand | Transcend | |
| Memory Size | 64GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | UHS I U3, A2, Class 10 | |
| Adapter Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | 3D NAND | |
| Standards/Approvals | RCM, EAC, UKCA, CE, FCC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 64GB | ||
Product Type microSD | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating UHS I U3, A2, Class 10 | ||
Adapter Included Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type 3D NAND | ||
Standards/Approvals RCM, EAC, UKCA, CE, FCC | ||
- COO (Country of Origin):
- TW
The Transcend Ultra Performance microSDXC 340S memory cards are compliant with the latest A2 speed class and boast excellent random read/write speeds, making them ideal for retrieving small pieces of data from random locations, and quick app launches.
Compliant with A2, U3, and V30 standards
Ideal for handheld game consoles, smartphones, tablets, and digital cameras
Perfect for Full HD and 4K video recording
Related links
- Transcend 512 GB MicroSDXC microSD UHS I U1 A1, Class 10
- Transcend 64 GB MicroSDXC microSD Class 10 UHS I U3
- Lexar 128 GB MicroSDXC microSD A2 U3
- Transcend 64 GB MicroSDXC microSD UHS I U3 UHS I U1
- Transcend 64 GB MicroSDXC microSD UHS I U1
- Lexar 256 GB MicroSDXC microSD A2 UHS-I
- Transcend 128 GB MicroSDXC microSD A2, UHS I U3
- Transcend 256 GB MicroSDXC microSD UHS I U3, Class 10