Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 618-597
- Mfr. Part No.:
- EXU2M6G08TP0C
- Brand:
- Exascend
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
| Brand | Exascend | |
| Product Type | SSD | |
| Memory Size | 8TB | |
| Series | EXU2M6G08TP0C | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | RoHS, CE, IP68, FCC | |
| Select all | ||
|---|---|---|
Brand Exascend | ||
Product Type SSD | ||
Memory Size 8TB | ||
Series EXU2M6G08TP0C | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
NAND Type 3D TLC | ||
Standards/Approvals RoHS, CE, IP68, FCC | ||
- COO (Country of Origin):
- CN
The Exascend Gecko SSD designed with the needs of professional cinematography in mind, offering storage capacity of up to 8TB and a practical quick release function for easy access. It utilizes 3D TLC flash, operates at 3.3V ±5% input voltage, and consumes less than 8W when active and less than 1W when idle.
Waterproof
Dust-resistant
Weatherproof
Impact-resistant
X-ray-safe
Magnetic-resistant
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies