Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 618-600
- Mfr. Part No.:
- EXU2S3M04TP0R
- Brand:
- Exascend
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
| Brand | Exascend | |
| Product Type | SSD | |
| Memory Size | 4TB | |
| Series | EXU2S3M04TP0R | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | CE, FCC, RoHS | |
| Select all | ||
|---|---|---|
Brand Exascend | ||
Product Type SSD | ||
Memory Size 4TB | ||
Series EXU2S3M04TP0R | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
NAND Type 3D TLC | ||
Standards/Approvals CE, FCC, RoHS | ||
- COO (Country of Origin):
- CN
The Exascend Element Portable SSD magnetically attaches to your phone and supports direct ProRes 4K 60fps recording on iPhone 15 Pro and Pro Max. It features a slim, sleek design measuring 69.8 mm x 45 mm x 8 mm and weighs only 1.6 oz (45 g). Built with 3D TLC flash, it operates at an input voltage of 5V ±5%.
Waterproof
Dust-resistant
Weatherproof
Impact-resistant
X-ray-safe