Lexar 256 GB MicroSDXC microSD, UHS-I, A1, Class 10
- RS Stock No.:
- 254-2664
- Mfr. Part No.:
- LMSPLAY256G-BNNNG
- Brand:
- Lexar
Subtotal (1 unit)*
Kr. 1 759,82
(exc. VAT)
Kr. 2 199,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 78 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 759,82 |
*price indicative
- RS Stock No.:
- 254-2664
- Mfr. Part No.:
- LMSPLAY256G-BNNNG
- Brand:
- Lexar
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
| Brand | Lexar | |
| Memory Size | 256GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSDXC | |
| Series | PLAY microSDXC UHS-I Card | |
| Speed Class Rating | UHS-I, A1, Class 10 | |
| Industrial Grade | No | |
| Adapter Included | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Memory Size 256GB | ||
Product Type microSD | ||
Memory Card Format MicroSDXC | ||
Series PLAY microSDXC UHS-I Card | ||
Speed Class Rating UHS-I, A1, Class 10 | ||
Industrial Grade No | ||
Adapter Included No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
The Lexar PLAY microSDXC UHS-I cards, up to 150MB/s read C10 A1 V10 U1 is a 256GB SD card with feature A1/A2 class and high-speed performance. This is suitable for gaming devices having wide range capacity .Operating temperature is 0°C ∼ 70°C. This has 5 year limited warranty.
Perfect mobile memory solution for media entertainment
Unleash your entertainment
Connect to what you want faster
Immense capacities for your favorite content
Capture and playback moments in full-HD
Rigorously tested
Related links
- Lexar 256 GB MicroSDXC microSD A2 UHS-I
- Lexar 128 GB MicroSDXC microSD Class 10, A1
- Transcend 64 GB MicroSDXC microSD Class 10 UHS I U3
- Lexar 128 GB MicroSDXC microSD A2 U3
- Transcend 512 GB MicroSDXC microSD UHS I U1 A1, Class 10
- Lexar 512 GB MicroSDXC microSD Class 10, UHS-I
- Lexar 1.02 TB MicroSDXC microSD A2, Class 10
- Kingston 32 GB Industrial Grade MicroSDHC microSD A1 U3