Kingston 16 GB Industrial Grade SD SD Card, UHS I Speed Class U3
- RS Stock No.:
- 271-1629
- Mfr. Part No.:
- SDIT/16GB
- Brand:
- Kingston
Subtotal (1 unit)*
Kr. 1 402,09
(exc. VAT)
Kr. 1 752,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 61 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
- Plus 122 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 402,09 |
*price indicative
- RS Stock No.:
- 271-1629
- Mfr. Part No.:
- SDIT/16GB
- Brand:
- Kingston
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
| Brand | Kingston | |
| Memory Size | 16GB | |
| Product Type | SD Card | |
| Memory Card Format | SD | |
| Speed Class Rating | UHS I Speed Class U3 | |
| Industrial Grade | Yes | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC/EN 60529 IPX7 | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 16GB | ||
Product Type SD Card | ||
Memory Card Format SD | ||
Speed Class Rating UHS I Speed Class U3 | ||
Industrial Grade Yes | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC/EN 60529 IPX7 | ||
- COO (Country of Origin):
- CN
The Kingston industrial SD memory card that delivers superior endurance and reliability across industrial applications including automation, telecommunication, data systems,
building management and POS systems. It is designed and tested to withstand the m
High endurance and reliability
Capacity 16 GB
Related links
- Kingston 32 GB Industrial Grade SD SD Card, UHS I Speed Class U3
- Kingston 8 GB Industrial Grade SD SD Card, UHS I Speed Class U3
- Kingston 64 GB Industrial SD SD Card, UHS-I Speed Class U3
- Kingston 16 GB Industrial Grade MicroSDHC microSD A1 U3
- Kingston 16 GB Industrial Grade MicroSDHC microSD U3 UHS-I
- ATP 16 GB Industrial Grade SDHC SD Card UHS-I, U3
- Sandisk 32 GB MicroSDXC SD Card, UHS Speed Class 3 (U3) Video Speed Class 30 (V30)
- Transcend 16 GB Industrial Grade SD SD Card, UHS-I