WAGO 2 GB Industrial Grade SD SD Card, Write/Read Cycles (Max.) 17 Mb/s/20 Mb/s
- RS Stock No.:
- 279-3353
- Mfr. Part No.:
- 758-879/000-001
- Brand:
- WAGO
Subtotal (1 unit)*
Kr. 1 594,15
(exc. VAT)
Kr. 1 992,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 3 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 594,15 |
*price indicative
- RS Stock No.:
- 279-3353
- Mfr. Part No.:
- 758-879/000-001
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | SD Card | |
| Memory Size | 2GB | |
| Series | 758-879 | |
| Memory Card Format | SD | |
| Speed Class Rating | Write/Read Cycles (Max.) 17 Mb/s/20 Mb/s | |
| Industrial Grade | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | Version 2.0, to the SDA Physical Layer Specification | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type SD Card | ||
Memory Size 2GB | ||
Series 758-879 | ||
Memory Card Format SD | ||
Speed Class Rating Write/Read Cycles (Max.) 17 Mb/s/20 Mb/s | ||
Industrial Grade Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals Version 2.0, to the SDA Physical Layer Specification | ||
- COO (Country of Origin):
- TW
The WAGO Memory Card SD replaces traditional storage media and is used to store customer data and boot projects, or to transport this data between devices. Thanks to its extended temperature range, the memory card can also be used in applications in up to 70 °C. The SLC flash technology used for this card and the wear levelling flash management process employed enhance the reliability and service life of the memory card a vital requirement for use in industrial applications. This memory card is compatible to the SD standard, enabling it to be used in any data processing system equipped with an SD slot.
2GB Storage capacity
Supports Content Protection for Recordable Media
Related links
- WAGO 2 GB Industrial Grade MicroSD SD Card 20 Mb/s Read
- WAGO 8 GB Industrial Grade SD SD Card 50 Mb/s Read
- WAGO 8 GB Industrial Grade MicroSD SD Card 45 Mb/s Write
- Transcend 2 GB Industrial Grade SD SD Card Read Speed (Max.) Up to 81 Mb/s
- WAGO 1 GB Industrial Grade SD SD Card
- Sandisk 32 GB SDHC SD Card, Up to 100 Mb/s
- Micron Industrial Grade 256 GB MicroSD Up to 100 Mb/s
- InnoDisk 2 GB Industrial Grade SD SD Card, Class 10