DeWALT Carbon Fibre Composite
- RS Stock No.:
- 172-894
- Mfr. Part No.:
- DT6805-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 291,02
(exc. VAT)
Kr. 363,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 291,02 |
*price indicative
- RS Stock No.:
- 172-894
- Mfr. Part No.:
- DT6805-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | SDS Chisel | |
| Material | Carbon Fibre Composite | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Chisel | ||
Material Carbon Fibre Composite | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
The DeWALT SDS+ 240mm x 22mm Chisel is designed for fast chiselling in masonry, stone, concrete, and brick/block work. Made from toughened, heat-treated steel, it offers increased durability and a longer life span.
Toughened, heat-treated steel construction for durability
Suitable for fast chiselling in various materials such as masonry, stone, concrete, and brick/block work
Compatible with SDSMAX fitment
Hollow Chisel design for precision work
Comes in a pack quantity of 1
Related links
- DeWALT Carbon Fibre 300 mm Diameter Drill Bit, 1 Pieces
- DeWALT Carbon Fibre 110 mm Diameter Drill Bit, 1 Pieces
- DeWALT Carbon Fibre 400 mm Diameter Drill Bit, 1 Pieces
- DeWALT Carbon Fibre 180 mm Diameter Drill Bit, 1 Pieces
- DeWALT Reciprocating Saw Blade 5-Piece 203 mm High Carbon Steel
- DeWALT Steel
- DeWALT Scaling
- DeWALT Concrete