Subtotal (1 unit)*
Kr. 72,79
(exc. VAT)
Kr. 90,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 72,79 |
*price indicative
- RS Stock No.:
- 188-7133
- Mfr. Part No.:
- D-08729
- Brand:
- Makita
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
| Brand | Makita | |
| Sub Type | Cold Chisel | |
| Product Type | SDS Chisel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Sub Type Cold Chisel | ||
Product Type SDS Chisel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Makita SDS Chisel, 20mm size, Cold Chisel - D-08729
This SDS chisel is designed for efficiency in masonry and demolition tasks. With a size of 20 x 250 mm, it features an SDS-PLUS shank for compatibility with various power tools. The increased working length of 190mm and sophisticated design cater to professionals seeking reliability and performance in demanding environments.
Features & Benefits
• Induction hardening enhances wear and deformation resistance
• 30% longer lifespan compared to standard chisels
• Improved material removal rates of over 15%
• Forged and tempered design for increased durability
• Suitable for a variety of applications including concrete
• Cost-effective option for masonry demolition tasks
Applications
• Used for chipping away at concrete surfaces
• Ideal for demolition work in masonry projects
• Effective for chasing and rendering tasks
• Compatible with SDS tools for efficient operation
What makes the induction hardening process beneficial for this tool?
The induction hardening process significantly bolsters the resistance to wear and deformation, ensuring a longer lifespan and reducing the frequency of replacements, making it ideal for intensive use in demolition and construction.
How does the design of the SDS-PLUS shank enhance usability?
The SDS-PLUS design facilitates quick and secure tool changes while minimising slippage during operation, providing a better grip and stability when working on tough materials like concrete.
Can this chisel be used in conjunction with other power tool accessories?
Yes, it is designed to be compatible with a range of power tool accessories that support SDS-PLUS shank types, allowing for versatile use across various applications in the field.
Related links
- SAM 1 Piece Steel Cold Chisel
- RS PRO 1 Piece Chrome Vanadium Steel Cold Chisel 5 mm Blade Width
- RS PRO 1 Piece Chrome Vanadium Steel Cold Chisel 13 mm Blade Width
- RS PRO 1 Piece Chrome Vanadium Steel Cold Chisel
- Facom 1 Piece Steel Cold Chisel 6 mm Blade Width
- Mob Outillage 5 Piece Silicon Steel Alloy Cold Chisel, 200 mm Length
- Bahco 1 Piece High Alloy Steel Cold Chisel 22 mm Blade Width
- Makita Chisel Bit Set