Parker Seal & O-Ring Nitrile Rubber (NBR)

Subtotal (1 box of 100 units)*

Kr. 1 044,47

(exc. VAT)

Kr. 1 305,59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 1 044,47Kr. 10,445

*price indicative

RS Stock No.:
288-6321
Mfr. Part No.:
ED3/8X
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Material

Nitrile Rubber (NBR)

Product Type

Seal & O-Ring Kit

Sub Type

Seal & O-Ring

Standards/Approvals

ISO 6149

RoHS Status: Exempted

COO (Country of Origin):
TW
The Parker Standard O-rings and seals supplied with tube fittings and adapters are 90 durometer hard nitrile with high extrusion resistance making them suitable for very high pressure static applications. This O-Rings and Seals are well suited for most in

With high extrusion resistance

For higher temperature specifications

For very high pressure static applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy