SKF Nitrile Rubber (NBR) with Steel Element Bearing Assembly, 140 mm ID, 212.5 mm OD
- RS Stock No.:
- 464-769
- Mfr. Part No.:
- TSN 532 A
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 2 145,00
(exc. VAT)
Kr. 2 681,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 145,00 |
*price indicative
- RS Stock No.:
- 464-769
- Mfr. Part No.:
- TSN 532 A
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 140mm | |
| Product Type | Bearing Assembly | |
| Outside Diameter | 212.5mm | |
| Seal Type | V-ring | |
| Seal Material | Nitrile Rubber (NBR) with Steel Element | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 140mm | ||
Product Type Bearing Assembly | ||
Outside Diameter 212.5mm | ||
Seal Type V-ring | ||
Seal Material Nitrile Rubber (NBR) with Steel Element | ||
- COO (Country of Origin):
- SE
The SKF V-ring seals consist of a V-ring and a sheet steel sealing washer with a vulcanized rubber lip. The rubber lip fits into the seal groove in the housing. The washer is protected against corrosion. The seals are used to protect bearings from contamination or as secondary seals to protect primary seals in highly contaminated environments. They are a cost-effective and easy to install contaminant barrier for all kind of shafts. They are available in nitrile rubber. When ordering, please note that one item (seal pack) contains two seals.
Easy to install
Many variants
Cost-effective
Related links
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 212.5 mm OD
- SKF Bearing Assembly 212.5 mm OD
- SKF Felt Seal Bearing Assembly 208.5 mm OD
- SKF Steel with Silicone Element Bearing Assembly 210 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element Bearing Assembly 202.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element Bearing Assembly 167.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element Bearing Assembly 202 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 54.5 mm OD