SKF Polyamide Seal, 109 mm ID, 130 mm OD, 8.1 mm
- RS Stock No.:
- 267-0411
- Mfr. Part No.:
- CUT 130X109X8.1
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
Kr. 3 336,70
(exc. VAT)
Kr. 4 170,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 333,67 | Kr. 3 336,70 |
*price indicative
- RS Stock No.:
- 267-0411
- Mfr. Part No.:
- CUT 130X109X8.1
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 109mm | |
| Product Type | Seal | |
| Outside Diameter | 130mm | |
| Seal Type | Hydraulic Seal | |
| Thickness | 8.1mm | |
| Seal Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 109mm | ||
Product Type Seal | ||
Outside Diameter 130mm | ||
Seal Type Hydraulic Seal | ||
Thickness 8.1mm | ||
Seal Material Polyamide | ||
RoHS Status: Exempted
- COO (Country of Origin):
- SE
The SKF CUT seal is metric sized, double-acting piston seal with a rigid, glass fibre reinforced polyamide slide ring and a rectangular nitrile rubber energizer. The slide ring has high resistance to wear and gap extrusion and provides low friction, even at high pressure. It is step cut for easy installation.
Suitable for heavy duty application
Available in metric size
Fit seal housing in accordance with ISO 7425-1 for some sizes