SKF PUR Seal, 139 mm ID, 160 mm OD, 8.1 mm
- RS Stock No.:
- 267-0490
- Mfr. Part No.:
- MPV-160X139X8.1
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 411,66
(exc. VAT)
Kr. 514,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 411,66 |
*price indicative
- RS Stock No.:
- 267-0490
- Mfr. Part No.:
- MPV-160X139X8.1
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 139mm | |
| Outside Diameter | 160mm | |
| Seal Type | Hydraulic Seal | |
| Thickness | 8.1mm | |
| Seal Material | PUR | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 139mm | ||
Outside Diameter 160mm | ||
Seal Type Hydraulic Seal | ||
Thickness 8.1mm | ||
Seal Material PUR | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TR
The SKF MPV seal is metric sized, double-acting piston seal with a polyurethane slide ring and a rectangular nitrile rubber energizer. The wear-resistant slide ring has a profiled sealing surface, optimized to reduce friction and resist gap extrusion. The notch in the slide ring edge enable rapid pressurization of the seal to react quickly to change in pressure and direction. This profile can usually be installed without special equipment.
Premium grade sealing solution
Suitable for medium to heavy duty application
Available in metric size
Fit seal housing in accordance with ISO 7425-1 for some sizes
Related links
- SKF Polyamide Seal 160 mm OD, 8.1 mm
- SKF Polyurethane Seal 125 mm OD, 8.1 mm
- SKF Polyurethane Seal 110 mm OD, 8.1 mm
- SKF Polyurethane Seal 90 mm OD, 8.1 mm
- SKF Polyurethane Seal 120 mm OD, 8.1 mm
- SKF Polyurethane Seal 100 mm OD, 8.1 mm
- SKF Polyurethane Seal 50 mm OD, 6.3 mm
- SKF Polyurethane Seal 55 mm OD, 6.3 mm