Microchip ATECC608B-MAHDA-S 8-Pin Security & Authentication Chips UDFN

Get a bulk buy discount

Add 200 more to save Kr. 157,40

View bulk pricing options

Subtotal (1 pack of 8 units)*

Kr. 74,25

(exc. VAT)

Kr. 92,81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 040 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
8 - 192Kr. 9,281Kr. 74,25-
200 - 792Kr. 8,494Kr. 67,95Kr. 157,40
800 +Kr. 7,908Kr. 63,26Kr. 1 098,40

*price indicative

Packaging Options:
RS Stock No.:
249-9709
Mfr. Part No.:
ATECC608B-MAHDA-S
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Security & Authentication Chips

Package Type

UDFN

Pin Count

8

Maximum Supply Voltage

5.5V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Height

4.9mm

Length

6mm

Standards/Approvals

RoHS

Series

ATECC608B

Width

1.75mm

Automotive Standard

No

The Microchip ATECC608B integrates ECDH (Elliptic Curve Diffie Hellman) security protocol an ultra-secure method to provide key agreement for encryption/decryption

Protected storage for up to 16 Keys, certificates or data

Hardware support for symmetric algorithms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy