Microchip ATECC608B-RBHCZ-B 3-Pin Security & Authentication Chips
- RS Stock No.:
- 249-9710
- Mfr. Part No.:
- ATECC608B-RBHCZ-B
- Brand:
- Microchip
Subtotal (1 tube of 56 units)*
Kr. 711,09
(exc. VAT)
Kr. 888,83
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 280 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 56 + | Kr. 12,698 | Kr. 711,09 |
*price indicative
- RS Stock No.:
- 249-9710
- Mfr. Part No.:
- ATECC608B-RBHCZ-B
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Security & Authentication Chips | |
| Interface Type | Single Wire | |
| Pin Count | 3 | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Series | ATECC608B | |
| Length | 6mm | |
| Height | 4.9mm | |
| Standards/Approvals | RoHS | |
| Width | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Security & Authentication Chips | ||
Interface Type Single Wire | ||
Pin Count 3 | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Series ATECC608B | ||
Length 6mm | ||
Height 4.9mm | ||
Standards/Approvals RoHS | ||
Width 1.75mm | ||
Automotive Standard No | ||
The Microchip ATECC608B integrates ECDH (Elliptic Curve Diffie Hellman) security protocol an ultra-secure method to provide key agreement for encryption/decryption
Protected storage for up to 16 Keys, certificates or data
Hardware support for symmetric algorithms
Related links
- Microchip ATECC608B-RBHCZ-B 3-Pin Security & Authentication Chips
- Microchip ATECC608B-RBHCZ-T 3-Pin Crypto Authentication IC
- Microchip ATECC608B-SSHCZ-B 8-Pin Security & Authentication Chips SOIC
- Microchip ATECC608B-MAHCZ-S 8-Pin Security & Authentication Chips UDFN
- Microchip ATECC608B-MAHDA-S 8-Pin Security & Authentication Chips UDFN
- Microchip 8-Pin Security & Authentication Chips SOIC
- Microchip ATSHA204A-RBHCZ-B 4.5 kB 3-Pin Crypto Authentication IC
- Microchip ATECC608C-RBHCZ-T 1.400 bit 8-Pin Crypto Authentication IC