Master Lock 1 m 8 mm diameter, Hardened Steel Security Chain
- RS Stock No.:
- 120-055
- Mfr. Part No.:
- 8016EURD
- Brand:
- Master Lock
Subtotal (1 unit)*
Kr. 341,90
(exc. VAT)
Kr. 427,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 21 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 341,90 |
*price indicative
- RS Stock No.:
- 120-055
- Mfr. Part No.:
- 8016EURD
- Brand:
- Master Lock
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
| Brand | Master Lock | |
| Product Type | Security Chain | |
| Sub Type | Heavy Duty Security Chains | |
| Chain Diameter | 8mm | |
| Length | 1m | |
| Material | Hardened Steel | |
| Lock Included | No | |
| Alarm Included | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Security Chain | ||
Sub Type Heavy Duty Security Chains | ||
Chain Diameter 8mm | ||
Length 1m | ||
Material Hardened Steel | ||
Lock Included No | ||
Alarm Included No | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
- COO (Country of Origin):
- CN
The Master Lock Chain is 1m long and features 8mm diameter hardened steel links, offering extra resistance to cutting and sawing. The welded steel link design provides superior pry resistance. The protective vinyl sleeve protects against scratches. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
Hardened steel chain
Square link for better cut resistance Ø 8mm
Vinyl thermoformed protective sleeve to prevent from scratching
Related links
- Master Lock 1 m 10 mm diameter, Hardened Steel Security Chain
- Master Lock 1.5 m 10 mm diameter, Hardened Steel Security Chain
- ABUS 1.1 m 8 mm diameter, Hardened Steel Security Chain
- ABUS 60 mm diameter, Hardened Steel Security Chain
- ABUS 8500000 mm Hardened Steel Security Chain
- ABUS 1.4 m Hardened Steel Security Chain
- ABUS 1.2 m Hardened Steel Security Chain
- ABUS 140 mm 12 mm diameter, Hardened Steel Shackle