Subtotal (1 unit)*
Kr. 519,24
(exc. VAT)
Kr. 649,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 519,24 |
*price indicative
- RS Stock No.:
- 238-9456
- Mfr. Part No.:
- XR4050
- Brand:
- ABUS
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
| Brand | ABUS | |
| Product Type | Anchor Point | |
| Sub Type | Anchor | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Anchor Point | ||
Sub Type Anchor | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Anchor Point
Hardened steel anchor point which can be fitted to a solid wall or floor by means of expansion screws (included) which are protected from physical attack by hardened sleeves and head covers.
The unique hardened staple will accept a wide range of shackle locks, cable locks and security chain, up to 40mm diameter.
Related links
- ABUS 16 mm diameter, Special Hardened Steel Anchor Point
- ABUS 1.4 m Hardened Steel Security Chain
- Master Lock 900 mm 8 mm diameter, Stainless Steel Chains & Anchor Point
- Master Lock 900 mm 10 mm diameter, Stainless Steel Chains & Anchor Point
- Master Lock 3 m 10 mm diameter, Stainless Steel Chains & Anchor Point
- Master Lock 1.5 m 8 mm diameter, Stainless Steel Chains & Anchor Point
- ABUS 8500000 mm Hardened Steel Security Chain
- ABUS 1.1 m 8 mm diameter, Hardened Steel Security Chain