ABUS 2 m 10 mm diameter, Steel Cable Lock

Subtotal (1 unit)*

Kr. 412,01

(exc. VAT)

Kr. 515,01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 27 unit(s) shipping from 16 November 2026
  • Plus 18 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 412,01

*price indicative

RS Stock No.:
242-1847
Distrelec Article No.:
303-16-527
Mfr. Part No.:
XR7200
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Cable Lock

Chain Diameter

10mm

Sub Type

Security Cable

Length

2m

Material

Steel

Standards/Approvals

No

RoHS Status: Exempted

Security Cable Loop


A high tech security device made from 133 strands of tough steel alloy with loops at either end allowing it to be inter-linked and wound around the article to be secured.,A padlock can then be simply fitted to the loops.,The cable is covered in clear plastic, therefore can be used in many applications, from cycles to ladders.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy