Idec YW Series 3 Position Selector Switch Head

Subtotal (1 unit)*

Kr. 51,94

(exc. VAT)

Kr. 64,92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 51,94

*price indicative

RS Stock No.:
213-1495
Mfr. Part No.:
YW1S-33
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Selector Switch Head

Number of Positions

3

Series

YW

Standards/Approvals

BS EN 61340-5-1:2007, CCC, RoHS, cUL, CE, ANSI/ESD S20.20:2014

Mechanical Life

500000Cycles

COO (Country of Origin):
CN

Key Switch Covers


The YW Series is an industry standard range of industrial controls with many modern features, compact and lightweight 22mm panel mounting available as a push button (both illuminated and non), selector, pilot light and key switch including IP20 finger safe contact blocks terminated with either screw or our new S3 push in terminal technology.

YW Series operator head only for use with the YW Series range of lamp holders, lens contact and adaptor blocks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy