Omron A22NZ Series 2 Position Illuminated Selector Switch Head, IP66
- RS Stock No.:
- 214-7006
- Mfr. Part No.:
- A22NZ-2BL-TGA
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 85,50
(exc. VAT)
Kr. 106,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 85,50 |
*price indicative
- RS Stock No.:
- 214-7006
- Mfr. Part No.:
- A22NZ-2BL-TGA
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Series | A22NZ | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS, TUV, UL 508 (File No. E76675), CSA C22.2 No.14 | |
| Mechanical Life | 60Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Series A22NZ | ||
IP Rating IP66 | ||
Standards/Approvals RoHS, TUV, UL 508 (File No. E76675), CSA C22.2 No.14 | ||
Mechanical Life 60Operations | ||
The Omron A22NZ series have selector switch having 22 mm diameter. This switch have 2 position and the material used for the bezel is the plastic and it is auto reset on left.
The colour of the selector switch is green
Related links
- Omron A22NZ Series 2 Position Illuminated Selector Switch Head IP66
- Omron A22NW Series 2 Position Illuminated Selector Switch Head IP66
- Omron A22NW Series 3 Position Illuminated Selector Switch Head IP66
- Omron A22NZ Series 3 Position Illuminated Selector Switch Head IP66
- Omron A22NZ Series 2 Position Selector Switch Head IP66
- Omron A22N Series 3 Position Illuminated Selector Switch Head IP66
- Omron A22NZ Series 3 Position Selector Switch Head IP66
- Omron A22NZ Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V