Omron A22NS Series 3 Position Selector Switch Head, 22 mm Cutout, IP66

Subtotal (1 unit)*

Kr. 85,50

(exc. VAT)

Kr. 106,88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 85,50

*price indicative

RS Stock No.:
215-5291
Mfr. Part No.:
A22NZ-3BM-NRA
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Series

A22NS

IP Rating

IP66

Standards/Approvals

CSA C22.2 No.14, UL 508 (File No. E76675), RoHS, TUV

Mechanical Life

60Operations

This Omron plastic selector switch operation unit is Non-lighted type and opaque red in colour. It is used in combination with models of range A22N, that are not available as assembled switches.

It uses IP66, NEMA 4X, and NEMA 13 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy