Schneider Electric Harmony Series 3 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP67

Subtotal (1 unit)*

Kr. 213,13

(exc. VAT)

Kr. 266,41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 213,13

*price indicative

RS Stock No.:
276-2841
Mfr. Part No.:
ZB5AD7C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Series

Harmony

IP Rating

IP67

Angle of Throw

90 °

Standards/Approvals

EN/IEC 60947-1 EN/IEC 60947-5-1 CSA C22.2 No 14 JIS C8201-5-1 UL 508 EN/IEC 60947-5-4 JIS C8201-1, RoHS

Actuator Colour

Black

Mechanical Life

1000000Cycles

RoHS Status: Exempted

COO (Country of Origin):
FR
The Schneider Electric Selector Switch Head in the Harmony XB5 series is a durable component designed for industrial applications. Constructed from black plastic with a Ø22mm diameter, this selector switch head offers 3 positions with a spring return mechanism, specifically from left to centre. It features a grey bezel for visual contrast. Notably, this selector switch head demonstrates mechanical durability, capable of enduring 1,000,000 cycles.

Mercury free

RoHS compliant

IP67 degree of protection

Shock and vibration resistance

Related links