Schneider Electric Harmony 9001SK Series 2 Position Selector Switch Head, 30 mm Cutout, IP66

Image representative of range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 827,34

(exc. VAT)

Kr. 1 034,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 827,34-
5 - 11Kr. 802,522%
12 +Kr. 776,096%

*price indicative

RS Stock No.:
746-8901
Mfr. Part No.:
9001SKS11B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Number of Positions

2

Cutout Diameter

30mm

Switch Operation

Latching

Series

Harmony 9001SK

IP Rating

IP66

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Selector Switches


The Harmony 9001SK series of selector switches provide a robust and reliable solution for a wide range of heavy industry applications.

2 or 3 position selector switches

Spring return or stay put operation

Standard or long black plastic handle fo operation with gloves

Rated to IP66

All types require contact blocks

Schneider Electric Style 9 Harmony® Plastic 30mm Range


The Harmony 9001SK push buttons, pilot lights and selector switches are heavy duty products designed for heavy duty applications.

The SK series of push buttons offer interchangeable colour inserts, contact blocks and light modules for flexibility and to reduce inventory.

9001SK series are black plastic for corrosion resistant applications

Enhanced oil, dust and water tight protection

Fast installation - one screw for mounting of contact blocks

Finger safe contact blocks and light modules for improved safety

Note

Manufacturers part nos. ending in FB indicate that the selector switch has a long handle for operation with gloves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy