Omron Selector Switch - (DPDT)

Subtotal (1 unit)*

Kr. 369,05

(exc. VAT)

Kr. 461,31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 369,05

*price indicative

RS Stock No.:
265-5161
Mfr. Part No.:
A165S-A2A-2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Selector Switch

Contact Configuration

DPDT

IP Rating

IP65

Series

A165S

Terminal Type

Solder

Illuminated

No

Standards/Approvals

EN60947-5-1, IEC 60947-5-1

Switch Operation

Momentary

The Omron knob type selector switch has mounting aperture of 16 mm. It is oil-resistant IP65 model. Product has short mounting depth, less than 28.5 mm below panel and wide range of switching capacity from standard to micro load.

Modular construction

Lighted and non lighted models

2 and 3 notch models

Manual and automatic reset models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy