Omron Selector Switch - (1 NO/1 NC)
- RS Stock No.:
- 265-5173
- Mfr. Part No.:
- A22NS-2BM-NBA-G102-NN
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 210,99
(exc. VAT)
Kr. 263,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 210,99 |
*price indicative
- RS Stock No.:
- 265-5173
- Mfr. Part No.:
- A22NS-2BM-NBA-G102-NN
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | Selector Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Series | A22NS | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | UL 486E, UL 1059 | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Selector Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Series A22NS | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals UL 486E, UL 1059 | ||
Switch Operation Latching | ||
The Omron knob type selector switch has mounting aperture of 16 mm. It is oil-resistant IP65 model. Product has short mounting depth, less than 28.5 mm below panel and wide range of switching capacity from standard to micro load.
Modular construction
Lighted and non lighted models
2 and 3 notch models
Manual and automatic reset models
Related links
- Omron A22NS Series 2 Position Selector Switch Head IP66
- Omron A22NS Series 3 Position Selector Switch Head IP66
- Omron Selector Switch -
- Omron A22NZ 2-position Selector Switch 22 mm Cutout
- Omron A22NW Series 2 Position Illuminated Selector Switch Head IP66
- Omron A22NZ Series 2 Position Illuminated Selector Switch Head IP66
- Omron Selector Switch - (SPDT)
- Omron Selector Switch - (DPDT) Illuminated