Allen Bradley Guardmaster 8 way Threaded to M12 Sensor Actuator Cable

Subtotal (1 unit)*

Kr. 221,71

(exc. VAT)

Kr. 277,14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 221,71

*price indicative

RS Stock No.:
183-5269
Distrelec Article No.:
302-27-034
Mfr. Part No.:
889D-F5BC-2
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Series

GuardShield

Product Type

Sensor Actuator Cable

Connector Type A

Threaded

Number of Contacts A

8

Connector Type B

M12

Standards/Approvals

IEC 62061, Ple, SILcl3 per EN ISO 13849-1, TÜV certified Type 4 IEC 61496-1/-2

IP Rating

IP65

COO (Country of Origin):
DE
The Allen Bradley Light curtain connection cable has unique patented transceiver technology which allows each stick to be used as a transmitter or as a receiver. The full functionality of a transceiver is provided by plug -ins inserted at the bottom of the sticks.

Compact design

Embedded functions configured quickly and easily

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy