Pilz Female 4 way M12 to Male 5 way M12 Sensor Actuator Cable, 100 mm

Subtotal (1 unit)*

Kr. 377,02

(exc. VAT)

Kr. 471,28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 377,02

*price indicative

RS Stock No.:
191-9788
Mfr. Part No.:
380300
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Sensor Actuator Cable

Series

PSEN

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

100mm

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Female

Number of Contacts B

5

Connector Gender B

Male

Connector Type B

M12

Voltage

60V

IP Rating

IP68

Standards/Approvals

EN 61076-2-101

RoHS Status: Exempted

COO (Country of Origin):
DE
"Safety features The safety relay meets the following safety requirements The circuit is internally redundant with built-in self-monitoring. The safety device remains effective in the case of a component failure. The correct opening and closing of the safety device relays is tested automatically in each on-off cycle. "

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy