Lapp X05V-K Hook Up Wire, 1 Cores, 0.75 mm² CSA 20 AWG, Unscreened, 250 m, White, Red Polyvinyl Chloride Sheath

Subtotal (1 reel of 250 metres)*

Kr. 2 273,81

(exc. VAT)

Kr. 2 842,26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +Kr. 2 273,81Kr. 9,095

*price indicative

RS Stock No.:
276-1068
Mfr. Part No.:
4512422S
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Hook Up Wire

Series

X05V-K

Sub Type

Single Core

Number of Cores

1

Cross Sectional Area

0.75mm²

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

White, Red

Screened/Unscreened

Unscreened

Outside Diameter

2.7mm

Cable Length

250m

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

CE, Harmonised (HAR)

Maximum Operating Temperature

70°C

American Wire Gauge

20AWG

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

COO (Country of Origin):
DE
The Lapp X05V-K are wiring cables with thermoplastic PVC-insulation for protected, stationary installation inside devices as well as inside or on lamps. Suitable for installation inside of closed conduits and cable ducting systems and on or under plaster, but only as part of signal or control circuits.

Flame-retardant according IEC 60332-1-2

RoHS compliant

Design EN 50525-2-31 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy