Lapp X05V-K Hook Up Wire, 1 Cores, 1 mm² CSA 18 AWG, Unscreened, 250 m, Blue, White Polyvinyl Chloride Sheath

Subtotal (1 reel of 250 metres)*

Kr. 2 845,59

(exc. VAT)

Kr. 3 556,99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +Kr. 2 845,59Kr. 11,382

*price indicative

RS Stock No.:
276-1085
Mfr. Part No.:
4512923S
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

X05V-K

Product Type

Hook Up Wire

Number of Cores

1

Sub Type

Single Core

Cross Sectional Area

1mm²

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Blue, White

Screened/Unscreened

Unscreened

Cable Length

250m

Outside Diameter

2.8mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE, Harmonised (HAR)

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

American Wire Gauge

18AWG

COO (Country of Origin):
DE
The Lapp X05V-K are wiring cables with thermoplastic PVC-insulation for protected, stationary installation inside devices as well as inside or on lamps. Suitable for installation inside of closed conduits and cable ducting systems and on or under plaster, but only as part of signal or control circuits.

Flame-retardant according IEC 60332-1-2

RoHS compliant

Design EN 50525-2-31 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy