Lumberg Automation Female 4 way M12, Right Angle to Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

Kr. 172,45

(exc. VAT)

Kr. 215,56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 172,45

*price indicative

RS Stock No.:
278-8521
Distrelec Article No.:
144-73-910
Mfr. Part No.:
11437
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RKWT

Product Type

Sensor Actuator Cable

Jacket Colour

Orange

Jacket Material

Polyvinyl Chloride

Cable Length

5m

Connector Type A

M12, Right Angle

Connector Gender A

Female

Number of Contacts A

4

Voltage

230V

Standards/Approvals

IEC 61076-2-101

IP Rating

IP67, IP65

RoHS Status: Not Applicable

The Lumberg Automation M12 standard sensor or actuator cordset. It is A coded and has translucent body.

Unshielded

Nickel plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy