WAGO Sensor Cable
- RS Stock No.:
- 279-3089
- Mfr. Part No.:
- 750-925
- Brand:
- WAGO
Subtotal (1 unit)*
Kr. 4 549,00
(exc. VAT)
Kr. 5 686,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 549,00 |
*price indicative
- RS Stock No.:
- 279-3089
- Mfr. Part No.:
- 750-925
- Brand:
- WAGO
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
| Brand | WAGO | |
| Series | 750 | |
| Product Type | Sensor Cable | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, EAC, RoHS | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 750 | ||
Product Type Sensor Cable | ||
Jacket Colour Black | ||
Standards/Approvals CE, EAC, RoHS | ||
IP Rating IP20 | ||
The WAGO Tandem Piezo acceleration sensor is a device used for measuring acceleration. It has a fire load rating of 0 MJ, which means it does not contribute to fire hazards. The sensor weights 90 grams.
RoHS compliant
IP20 degree of protection
Related links
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 750 mm
- WAGO Female 5 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- WAGO Female 4 way M12 Straight Actuator/Sensor Cable, 2 m
- WAGO Female 14 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- WAGO Male 5 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 1.5 m
- WAGO Female 19 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- Phoenix Contact Female 5 way M12 to 5 way Sensor Actuator Cable, 750 mm
- WAGO Female 3 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m