RND Female 6 way M8, Straight to Straight Connector Cable, 2 m

Subtotal (1 unit)*

Kr. 161,01

(exc. VAT)

Kr. 201,26

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 32 unit(s), ready to ship from another location
Units
Per unit
1 +Kr. 161,01

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-2441
Distrelec Article No.:
301-64-673
Mfr. Part No.:
RND 205-01148
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

RND 205

Product Type

Connector Cable

Jacket Material

Polyvinyl Chloride

Cable Length

2m

Jacket Colour

Black

Connector Type A

M8, Straight

Connector Gender A

Female

Number of Contacts A

6

Connector Type B

Straight

Voltage

30V

IP Rating

IP67

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The M8 Moulded Cable Connector features a PVC overmolded cable. This moulded cable connector has anti vibration locking screw design.

RoHS compliant

IP67 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy