Lapp OLFLEX HEAT 205 SC Hook Up Wire, 1 Cores, 0.5 mm² CSA 20 AWG, Unscreened, 500 m, Red Fluorinated Ethylene Propylene

Subtotal (1 reel of 100 metres)*

Kr. 1 090,92

(exc. VAT)

Kr. 1 363,65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +Kr. 1 090,92Kr. 10,909

*price indicative

RS Stock No.:
288-6584
Mfr. Part No.:
0082104S
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

OLFLEX HEAT 205 SC

Product Type

Hook Up Wire

Sub Type

Single Core

Number of Cores

1

Cross Sectional Area

0.5mm²

Conductor Material

Tin Plated Copper

Jacket Material

Fluorinated Ethylene Propylene

Jacket Colour

Red

Screened/Unscreened

Unscreened

Cable Length

500m

Outside Diameter

1.4mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-100°C

Maximum Operating Temperature

205°C

Standards/Approvals

CE marked, RoHS

American Wire Gauge

20AWG

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

COO (Country of Origin):
DE
The Lapp OLFLEX HEAT 205 SC 1X0,5 RD are heat resistant insulated strands. These strands are characterized by very good electrical values, outstanding resistance against oil, weather and UV radiation, as well as having high elasticity and tensile strength of the insulation material. It has 1 core and 0.5 mm2 cross sectional area of the conductor. It has FEP sheath material and is red in colour.

Flame retardant

Stress crack resistant insulation

Cable meets the substance specific requirements of RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy