Lumberg Automation Sensor Actuator Cable
- RS Stock No.:
- 724-2614
- Distrelec Article No.:
- 144-73-894
- Mfr. Part No.:
- RKT 4-07/2 M
- Brand:
- Lumberg Automation
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 724-2614
- Distrelec Article No.:
- 144-73-894
- Mfr. Part No.:
- RKT 4-07/2 M
- Brand:
- Lumberg Automation
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
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKT | |
| Jacket Material | Polyvinyl Chloride | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKT | ||
Jacket Material Polyvinyl Chloride | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
M12 Connector, RKT Series, Actuator - Sensor Cord set, 2m
RKT series M12 connectors feature an industry standard 3, 4 or 5 pole female connector, with threaded lock nut and straight configuration. Cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKT series M12 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.
Connector body material TPU
Connector IP67 rated when mated
O ring material FKM
Knurled Nut CuZn nickel plated
Contact material CuZn pre-nickeled 0.3 Micron gold plated
Temperature range -25 → +80 ° C
Note
3 pole (4 poles but 1 not connected) cord set are wired (1-4) brown, no colour, blue and black.
4 pole: brown, white, blue and black.
5 pole: brown, white, blue, black, green/yellow.
4 pole: brown, white, blue and black.
5 pole: brown, white, blue, black, green/yellow.
Related links
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Male 4 way M8, Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way M8 Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable