Broadcom Rotary Angle Sensor Evaluation Board for AEAT-9988M AEAT-9988M
- RS Stock No.:
- 266-401
- Mfr. Part No.:
- HEDS-9988MEVB
- Brand:
- Broadcom
Subtotal (1 unit)*
Kr. 1 113,11
(exc. VAT)
Kr. 1 391,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 113,11 |
*price indicative
- RS Stock No.:
- 266-401
- Mfr. Part No.:
- HEDS-9988MEVB
- Brand:
- Broadcom
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
| Brand | Broadcom | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Rotary Angle Sensor | |
| Featured Device | AEAT-9988M | |
| For Use With | AEAT-9988M | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Sensor Development Tool | ||
Sensor Technology Rotary Angle Sensor | ||
Featured Device AEAT-9988M | ||
For Use With AEAT-9988M | ||
Kit Classification Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Broadcom Encoder Evaluation Board has a built-in multi-turn counter with battery backup power-off mode operation. The multi-turn resolution is programmable from 10 bits to 16 bits. Users can choose to receive the absolute angle position in PWM-encoded output signals. Incremental positions are transmitted on ABI and UVW signals with wide user configurable resolutions.
5V operating voltage
Operating temperature from -40 degree C to 125 degree C
500 micro A current consumption in Sleep Mode
RS 485 2.5 or 5 or 10 Mb per s
SSI 3 wire up to 10 MHz
SPI 4 wire up to 20 MHz
Programmable function to external hardware pin
Related links
- Broadcom Rotary Angle Sensor Evaluation Board for AEAT-9988MB AEAT-9988MB
- Broadcom HEDS-9988PRGEVB Rotary Angle Sensor Evaluation Board for AEAT-9988MB, HEDS-9988MBEVB AEAT-9988MB
- Broadcom HEDS-9966PRGEVB Evaluation Board & Programming Kit Rotary Angle Sensor Evaluation Kit for Broadcom
- Broadcom Surface Sensor 4.5 V 5.5V SSI DFN-30, 30-Pin
- Broadcom Surface Sensor 4.5 V 5.5V SPI DFN-30, 30-Pin
- ams OSRAM AS5050A-QF_EK_AB Rotary Angle Sensor Adapter Board for AS5050A AS5050A
- Seeed Studio Rotary Angle Sensor(P) Grove System
- ams OSRAM AS5055A-QF_EK_AB Rotary Angle Sensor Adapter Board for AS5055A AS5055A