MikroElektronika PIR 2 Click Motion Sensor Sensor Board for PIR Sensor Industrial Use

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

Kr. 581,50

(exc. VAT)

Kr. 726,88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 581,50-
10 +Kr. 523,619%

*price indicative

RS Stock No.:
298-820
Mfr. Part No.:
MIKROE-6052
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Motion Sensor

Featured Device

PIR Sensor

For Use With

Industrial Use

Kit Classification

Sensor Board

Standards/Approvals

TUV, ISOQAR, UKAS, ISO

Kit Name

PIR 2 Click

COO (Country of Origin):
RS
The MikroElektronika PIR 2 Click is a compact add-on board designed for high-performance motion detection applications. This board features the ZSLM323511 a dual-element balanced differential pyroelectric PIR sensor from Zilog. Key features include excellent EMI immunity a low-profile surface mount package and a typical field of view of 150 degrees on the X-axis and 139 degrees on the Y-axis. The board also integrates the ZCWM05GIV1 PIR lens for maximum IR transmissivity. Ideal for security systems lighting control and video doorbells PIR 2 Click ensures reliable motion detection in various demanding environments.

High performance

Excellent EMI immunity

Two sensing elements behind a spectral filter window

Tuned to an 8 to 13um wavelength for blocking unwanted IR energy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy