ams OSRAM AS5600L-SO_EK_AB Position Sensor Adapter Board for AS5600L AS5600L
- RS Stock No.:
- 340-666
- Mfr. Part No.:
- AS5600L-SO_EK_AB
- Brand:
- ams OSRAM
Subtotal (1 unit)*
Kr. 162,68
(exc. VAT)
Kr. 203,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 162,68 |
*price indicative
- RS Stock No.:
- 340-666
- Mfr. Part No.:
- AS5600L-SO_EK_AB
- Brand:
- ams OSRAM
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
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Position Sensor | |
| Featured Device | AS5600L | |
| For Use With | AS5600L | |
| Kit Classification | Adapter Board | |
| Standards/Approvals | RoHS | |
| Kit Name | AS5600L-SO_EK_AB | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Position Sensor | ||
Featured Device AS5600L | ||
For Use With AS5600L | ||
Kit Classification Adapter Board | ||
Standards/Approvals RoHS | ||
Kit Name AS5600L-SO_EK_AB | ||
- COO (Country of Origin):
- AT
The ams OSRAM Adapter board is a small PCB allowing simple and quick testing or evaluation of the AS5600L magnetic position sensor without the need to build a test fixture or design an own PCB.
Compact design for easy integration
Can be directly connected to I2C port
Related links
- ams OSRAM AS5600L-SO_EK_AB Position Sensor Adapter Board for AS5600L AS5600L
- ams OSRAM AS5600L-WL_EK_AB Position Sensor Adapter Board for AS5600L AS5600L
- ams OSRAM AS5600L-ASOM Series Magnetic Position Sensor 5.5V Analogue Signal
- ams OSRAM AS5116-SO_EK_AB Position Sensor Adapter Board for AS5116 AS5116
- ams OSRAM AS5510-SO_EK_AB Position Sensor Adapter Board for AS5510 AS5510
- ams OSRAM USB I&P BOX Position Sensor Evaluation Module AS5147U AS5600 AS5050A AS5055A,
- ams OSRAM 1 Axis Surface Position Sensor -0.3 V 6.1V WLCSP, 15-Pin
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5601 Angle Position