Microchip Evaluation Board Development Kit, Evaluation Kit for ATMXT1665TDAT-SPI-PCB mXT1067TDAT Integrated Circuit
- RS Stock No.:
- 603-158
- Mfr. Part No.:
- ATMXT1665TDAT-SPI-PCB
- Brand:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 603-158
- Mfr. Part No.:
- ATMXT1665TDAT-SPI-PCB
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Touch Screen Sensor | |
| Sensor Technology | Evaluation Board | |
| Featured Device | ATMXT1665TDAT-SPI-PCB | |
| For Use With | mXT1067TDAT Integrated Circuit | |
| Kit Classification | Development Kit, Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Touch Screen Sensor | ||
Sensor Technology Evaluation Board | ||
Featured Device ATMXT1665TDAT-SPI-PCB | ||
For Use With mXT1067TDAT Integrated Circuit | ||
Kit Classification Development Kit, Evaluation Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Microchip Integrated Circuit connects to an Indium Tin Oxide (ITO) glass touchscreen via a flexible printed circuit (FPC), enabling precise and responsive touch input. This setup supports seamless integration in touch-enabled applications and ensures reliable signal transmission between the IC and touchscreen interface.
USB Cable
Self adhesive feet
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies