ROHM Single Synchronous Buck DC/DC Converter for BD9E203FP4toEVKto001 Home Appliance Products

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 369,74

(exc. VAT)

Kr. 462,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 369,74
5 +Kr. 365,05

*price indicative

Packaging Options:
RS Stock No.:
646-609
Mfr. Part No.:
BD9E203FP4-EVK-001
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Sensor Development Tool

Featured Device

BD9E203FP4toEVKto001

For Use With

Home Appliance Products

Standards/Approvals

JESD51-3, JESD51-7, JESD51-2A

Kit Name

Single Synchronous Buck DC/DC Converter

COO (Country of Origin):
JP
The ROHM evaluation board is designed for the synchronous buck DC/DC converter. It supports an input voltage range of 4.5V to 28V and provides a 5V output at up to 2A, making it ideal for secondary power supplies and adapter equipment. The board integrates low on-resistance MOSFETs ensuring high efficiency and compact PCB footprint.

Compact design

Internal phase compensation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy