STMicroelectronics PIR Sensor Expansion Board for Murata IRA-E700ST0 STM32 Nucleo
- RS Stock No.:
- 135-7980
- Mfr. Part No.:
- STEVAL-IDI009V1
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
Kr. 415,39
(exc. VAT)
Kr. 519,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 5 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 415,39 |
*price indicative
- RS Stock No.:
- 135-7980
- Mfr. Part No.:
- STEVAL-IDI009V1
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | PIR Sensor | |
| Featured Device | Murata IRA-E700ST0 | |
| For Use With | STM32 Nucleo | |
| Kit Classification | Expansion Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology PIR Sensor | ||
Featured Device Murata IRA-E700ST0 | ||
For Use With STM32 Nucleo | ||
Kit Classification Expansion Board | ||
Standards/Approvals RoHS | ||
STEVAL-IDI009V1 PIR Sensor Signal Conditioning Kit
The STEVAL-IDI009V1 evaluation board conditions the signal generated by an on-board passive infrared (PIR) sensor for applications such as security alarms. A person moving in range of the sensor triggers a detection event, which can in turn be used to trip an alarm or command room lighting to be turned on, for example.
• Provides motion detection with a Murata IRA-E700ST0 PIR sensor
• TSU102 operational amplifier circuits perform signal conditioning
• Band pass filter bandwidth from 0.7 to 5Hz
• 24μA standby-current consumption
• Detection area can be widened with Fresnel lens (not included)
• 3 x Test points
• Arduino UNO v3 Shield headers
• Compatible with ST NUCLEO MCU development boards
• Powered from Shield header
• Suitable for home automation/security applications
Sensor Solution Evaluation Boards, STMicroelectronics
Related links
- STMicroelectronics Industrial Digital Output Expansion Board Evaluation Kit for ISO808A-1 for STM32 Nucleo
- STMicroelectronics Industrial Digital Output Expansion Board Evaluation Kit for ISO808-1 for STM32 Nucleo
- STMicroelectronics Industrial Digital Output Expansion Board Evaluation Kit for ISO808A for STM32 Nucleo
- STMicroelectronics Industrial Digital Output Expansion Board Evaluation Kit for ISO808 for STM32 Nucleo
- STMicroelectronics Time-of-Flight Sensor Expansion Board ToF Sensor Expansion Board STM32 Nucleo Board
- STMicroelectronics STM32 NUCLEO Carbon Dioxide Gas Sensor Expansion Board
- STMicroelectronics IO-Link master Evaluation board L6360 Evaluation Board for STM32 Nucleo STEVAL-IOM001V1
- STMicroelectronics IO-Link (PHY) Device Evaluation Board L6362A Evaluation Board for STM32 Nucleo STEVAL-IOD003V1