MikroElektronika Fever Click Temperature Sensor MikroBus Click Board for MAX30205 Wearable Devices
- RS Stock No.:
- 139-3651
- Mfr. Part No.:
- MIKROE-2554
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 257,63
(exc. VAT)
Kr. 322,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 257,63 |
| 5 - 9 | Kr. 244,93 |
| 10 + | Kr. 232,12 |
*price indicative
- RS Stock No.:
- 139-3651
- Mfr. Part No.:
- MIKROE-2554
- Brand:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature Sensor | |
| Featured Device | MAX30205 | |
| For Use With | Wearable Devices | |
| Kit Classification | MikroBus Click Board | |
| Kit Name | Fever Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature Sensor | ||
Featured Device MAX30205 | ||
For Use With Wearable Devices | ||
Kit Classification MikroBus Click Board | ||
Kit Name Fever Click | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
Fever Click mikroBUS™
A Click accessory module for use with MikroElektronika mikroBUS microcontroller development boards. The Fever click board uses a Maxim MAX30205 human body temperature sensor and has a temperature measurement accuracy of ±0.1°C from 37 to 39°C. The click is designed to operate from a 3.3V power supply and communicates with the target MCU via I2C interface.
• Body temperature measurement accuracy of 0.1°C
• 1/256 °C temperature measurement resolution
• Operating temperature range 0 to 50°C
Click mikroBUS™ Biomedical Boards
Related links
- MikroElektronika Heart-Rate 4 Click Heart Rate Sensor MikroBus Click Board for MAX30101 Wearable Devices
- MikroElektronika Thermo 2 Click Temperature Sensor MikroBus Click Board for DS1825
- MikroElektronika Temp&Hum Click Temperature Sensor, Humidity Sensor MikroBus Click Board for HTS221
- MikroElektronika IR Thermo 2 Click Temperature Sensor MikroBus Click Board for TMP007
- MikroElektronika IrThermo Click Temperature Sensor Add On Board MikroBus
- MikroElektronika Thermo 20 Click Temperature & Humidity Sensor MikroBus Click Board for TSYS03
- MikroElektronika Temperature and Humidity 14 Click Temperature & Humidity Sensor MikroBus Click Board for HTU31D
- MikroElektronika Temperature and Humidity 15 Click Temperature & Humidity Sensor MikroBus Click Board for SHT40