STMicroelectronics L6362A IO-Link Infrared Sensor Evaluation Board
- RS Stock No.:
- 146-3863
- Mfr. Part No.:
- STEVAL-IDP003V1
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
Kr. 1 165,74
(exc. VAT)
Kr. 1 457,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 165,74 |
*price indicative
- RS Stock No.:
- 146-3863
- Mfr. Part No.:
- STEVAL-IDP003V1
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Infrared Sensor | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Kit Name | L6362A IO-Link | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Infrared Sensor | ||
Kit Classification Evaluation Board | ||
Standards/Approvals RoHS | ||
Kit Name L6362A IO-Link | ||
- COO (Country of Origin):
- IT
The STEVAL-IDP003V1 kit includes the STEVAL-IDP003V1D evaluation board based on the L6362A IO-Link device transceiver and STM32L071CZ microcontroller for data processing and the following sensor daughter boards: temperature sensor STTS751 hosted on STEVAL-IDP003V1T, MEMS sensors IIS2DH hosted on STEVAL-IDP003V1TV, MEMS sensor IIS328DQ hosted on STEVAL-IDP003V1A and proximity sensor VL6180X hosted on STEVAL-IDP003V1P.
Main supply voltage 32 V maximum
STM32L071CZ microcontroller
IO-Link PHY using L6362A device for data communication with host unit
DC/DC converter and linear regulator on board
Integrated reverse polarity protection on L6362A ICs
Multi-sensor connection
400 kHz I²C communication
The PCB is designed to accept real industrial sensors (8 mm x 70 mm, with 0.8 mm thickness)
Designed to meet IEC industrial standard requirements
RoHS compliant
Related links
- STMicroelectronics IO-Link (PHY) Device Evaluation Board L6362A Evaluation Board for STM32 Nucleo STEVAL-IOD003V1
- STMicroelectronics IO-Link master Evaluation board L6360 Evaluation Board for STM32 Nucleo STEVAL-IOM001V1
- STMicroelectronics Evaluation Kit Infrared Sensor Evaluation Kit for STHS34PF80 STEVAL-MKI109V3
- Panasonic Evaluation Board PAN9520 with GE Shield 90° Infrared Sensor Evaluation Board for PAN9520 Sensor
- Panasonic Evaluation Board PAN9520 with GE Shield 60° Infrared Sensor Evaluation Board for PAN9520 Sensor
- STMicroelectronics Evaluation Board for All ST MEMS Sensor ARM Cortex Development Board STEVAL-MKI109D
- STMicroelectronics LPS28DFW Adapter Board Motion Sensor Evaluation Board for STEVAL-MKI225A LPS28DFW
- STMicroelectronics STEVAL-BLUEPIRV1 Motion Sensor Evaluation Board for BlueNRG-M2SA IRA-S210ST01