MikroElektronika FRDM KL46 Click Shield

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

Kr. 92,78

(exc. VAT)

Kr. 115,98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 92,78-
5 - 9Kr. 88,095%
10 +Kr. 83,639%

*price indicative

RS Stock No.:
168-2975
Mfr. Part No.:
MIKROE-1795
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Kit Name

FRDM KL46 Click Shield

Standards/Approvals

RoHS

FRDM-KL46Z click shield is an extension for Freescale's FRDM-KL46Z development platform. It's a simple shield with two mikroBUS host sockets that allow you to interface more than 100 different types of click boards with the Kinetis L series KL4x MCU aboard FRDM-KL46Z. Quickly add functionalities like GSM, GPS, WiFi, ZigBee, Bluetooth, or thunder detection, proximity and color sensing and so on. The package includes two 1x8 headers, and single 1x10, and 1x6 headers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy