MikroElektronika
- RS Stock No.:
- 168-3014
- Mfr. Part No.:
- MIKROE-2571
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-3014
- Mfr. Part No.:
- MIKROE-2571
- Brand:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Standards/Approvals RoHS | ||
THERMO 5 click measures temperature in default range of 0°C to 127°C and extended range of -64°C to 191°C with ±1°C accuracy. It carries the EMC1414 temperature sensor. The click is designed to run on a 3.3V power supply. THERMO 5 click communicates with the target microcontroller over I2C interface, with additional functionality provided by the INT pin on the mikroBUS™ line.
Related links
- MikroElektronika
- MikroElektronika Magneto Click Hall Effect Sensor MikroBus Click Board for AS5048A
- MikroElektronika Accel 18 Click Accelerometer Add On Board for MC3419 mikroBUS Socket
- MikroElektronika Temperature & Humidity Sensor
- MikroElektronika PIR Click
- MikroElektronika LPS22HB Click
- MikroElektronika Grid-EYE Click Infrared Sensor MikroBus Click Board for AMG8853
- MikroElektronika for BMI270