MikroElektronika IR Sense Click SPI, I2C

Get a bulk buy discount

Add 5 more to save Kr. 82,35

View bulk pricing options

Subtotal (1 unit)*

Kr. 329,70

(exc. VAT)

Kr. 412,12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 329,70-
5 - 9Kr. 313,23Kr. 82,35
10 +Kr. 296,64Kr. 330,60

*price indicative

RS Stock No.:
168-3056
Mfr. Part No.:
MIKROE-2677
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

SPI, I2C

Kit Name

IR Sense Click

Standards/Approvals

RoHS

IR Sense click carries the AK9750 quantum-type IR sensor. The click is designed to run on a 3.3V power supply. It communicates with the target microcontroller over I2C interface, with additional functionality provided by the INT pin on the mikroBUS™ line.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy