DFRobot Expansion Board Ppg (Photoplethysmography) Development Kit for SEN020 Arduino
- RS Stock No.:
- 201-8097
- Mfr. Part No.:
- SEN0203
- Brand:
- DFRobot
Subtotal (1 unit)*
Kr. 160,32
(exc. VAT)
Kr. 200,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 50 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 160,32 |
*price indicative
- RS Stock No.:
- 201-8097
- Mfr. Part No.:
- SEN0203
- Brand:
- DFRobot
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
| Brand | DFRobot | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Ppg (Photoplethysmography) | |
| Featured Device | SEN020 | |
| For Use With | Arduino | |
| Kit Classification | Development Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | Expansion Board | |
| Select all | ||
|---|---|---|
Brand DFRobot | ||
Product Type Sensor Development Tool | ||
Sensor Technology Ppg (Photoplethysmography) | ||
Featured Device SEN020 | ||
For Use With Arduino | ||
Kit Classification Development Kit | ||
Standards/Approvals RoHS | ||
Kit Name Expansion Board | ||
- COO (Country of Origin):
- CN
The DFRobot heart rate sensor is a thumb-sized heart rate monitor designed for arduino microcontroller. It include a gravity interface for easy plug-and-play connectivity. This sensor is a pulse sensor which is developed based on PPG techniques.
It is simple and low-cost optical technique
It is relatively easy to detect the pulsatile component of the cardiac cycle
Related links
- DFRobot Expansion Board Development Kit for SEN015 Arduino
- DFRobot Expansion Board DFR02 WiFi Xbee Development Kit for Arduino V7.1 DFR0265
- DFRobot Expansion Board DFR04 Development Kit for LattePanda DFR0491
- DFRobot MBT0034 BBC Micro:bit Add-on DFRobot Environment Science Expansion Board for Micro:bit V2.0
- DFRobot MBT0005 BBC Micro:bit Add-on Micro: IO-BOX Expansion Board with On-board Li-ion Battery Power
- DFRobot Evaluation Board Non-Dispersive Infrared Development Kit for SEN021 Arduino (0-5000 ppm)
- STMicroelectronics X-NUCLEO-DO40A1 Development Kit Expansion Board X-NUCLEO-DO40A1
- STMicroelectronics X-NUCLEO-DO41A1 Development Kit Expansion Board X-NUCLEO-DO41A1