DFRobot Gravity: Analogue Waterproof Capacitive Soil Moisture Sensor

Subtotal (1 unit)*

Kr. 167,09

(exc. VAT)

Kr. 208,86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 105 unit(s) shipping from 23 November 2026
  • Plus 210 unit(s) shipping from 18 January 2027
  • Plus 105 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 167,09

*price indicative

RS Stock No.:
204-9905
Mfr. Part No.:
SEN0308
Brand:
DFRobot
Find similar products by selecting one or more attributes.
Select all

Brand

DFRobot

Kit Name

Gravity: Analogue Waterproof Capacitive Soil Moisture Sensor

COO (Country of Origin):
CN
This is a new type of analog capacitive soil moisture sensor designed by DFRobot. Compared with the old soil moisture sensor, it has increased waterproof performance. Even if the sensor is fully immersed in water, it can still be used normally; the anti-corrosion performance is optimized and more Laminate design, no longer need to worry about the sensors in the soil scratching the sensor panel, resulting in accelerated corrosion of the sensor; the length of the electrode plate is increased and the circuit performance is optimized, the measurement range is expanded, and the measurement value of the sensor is more accurate!

In addition, the sensor still retains the built-in voltage regulator chip and supports a 3.3∼5.5V wide voltage working environment, which means that 3.3V main control boards such as control, micro:bit, ESP32, STM8/32 main control boards, etc. The sensor can still be used normally. On a mini PC like the Raspberry Pi, you only need an external ADC to work properly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy