InvenSense MEMS Evaluation Board for MMICT3902-00-012 MMICT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 461,95

(exc. VAT)

Kr. 577,44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 461,95
5 - 9Kr. 450,05
10 +Kr. 438,84

*price indicative

RS Stock No.:
218-2203
Mfr. Part No.:
EV_T3902-FX
Brand:
InvenSense
Find similar products by selecting one or more attributes.
Select all

Brand

InvenSense

Product Type

Sensor Development Tool

Featured Device

MMICT3902-00-012

For Use With

MMICT

Kit Classification

Evaluation Board

Kit Name

MEMS

Standards/Approvals

RoHS

The InvenSense simple evaluation board that allows quick evaluation of the performance of PDM MEMS microphones. The evaluation board consists of a bottom port microphone soldered to a flexible PCB with color-coded wires attached. It has clock frequency of 400 KHz to 3.3 MHz at -26 dB sensitivity.

Low profile of the flexible PCB enables direct placement of the microphone into a prototype

Small in size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy