ams OSRAM AS5311-TS_EK_AB Position Sensor Adapter Board for AS5311 AS5311

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 171,60

(exc. VAT)

Kr. 214,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 171,60
5 - 9Kr. 167,25
10 +Kr. 163,13

*price indicative

RS Stock No.:
232-9691
Mfr. Part No.:
AS5311-TS_EK_AB
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Sensor Development Tool

Sensor Technology

Position Sensor

Featured Device

AS5311

For Use With

AS5311

Kit Classification

Adapter Board

Kit Name

AS5311-TS_EK_AB

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The ams AS5311 adapter board is a simple circuit that allows testing and evaluating the AS5311 linear encoder quickly without having to build a test fixture or PCB. The PCB can be used as standalone unit or attached to a microcontroller.

Requires only a 5V or a 3V3 power supply

Magnet’s position in a pole pair can be read on the PWM output

Relative position on the incremental AB-Index outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy