Bosch Sensortec BME688 Evaluation Kit Board Evaluation Board Evaluation Kit for BME688 BME688

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

Kr. 501,99

(exc. VAT)

Kr. 627,49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 501,99-
5 - 9Kr. 480,714%
10 +Kr. 468,706%

*price indicative

RS Stock No.:
245-7081
Mfr. Part No.:
BME688 EVALUATION KIT BOARD
Brand:
Bosch Sensortec
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Sensortec

Product Type

Sensor Development Tool

Sensor Technology

Evaluation Board

Featured Device

BME688

For Use With

BME688

Kit Classification

Evaluation Kit

Kit Name

BME688 Evaluation Kit Board

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Bosch Sensortec is development kit a platform for testing and developing use cases based on temperature, barometric pressure, humidity, and gas sensing. It has detect Volatile Organic Compounds (VOC) and other hydrogen and carbon monoxide gases in the parts per billion (ppb) range.

Halogen free

Operating temperature range is -40°C to 85°C

Wildfire detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy